Image is representational - see mfr. specs

Metalized Polyester Capacitor - Axial - Non Inductive - 0.022uF ±5% - 400VDC - 0.236 in Dia x 0.65 in

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Metalized Polyester Capacitor - Axial - Non Inductive - 0.022uF ±5% - 400VDC - 0.236 in Dia x 0.65 in
Search Keywords: 150223J400BB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    150223J400BB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET
  • Voltage:
    400,200 VDC|VAC
  • Capacitance Value:
    0.022 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    6 x 16.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 2,224
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.370
50
$1.367
100
$1.363
250
$1.360
500
$1.020
750
$0.952
1,000 +
$0.933
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!