- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150155J250ME
150155J250ME
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 1.5µF ±5% - 250VDC - 0.492 in Dia x 1.102 in
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 1.5µF ±5% - 250VDC - 0.492 in Dia x 1.102 in
Search Keywords: 150155J250ME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150155J250ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
30
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
30
$2.30
300
$2.19
500
$2.13
1,000
$2.01
2,500
$1.96
5,000
$1.91
7,500
$1.88
10,000 +
$1.85
Click for Quote
Log in
to unlock special pricing