- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150105K63EC
150105K63EC
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 1µF ±10% - 63VDC - 0.315 in Dia x 0.807 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 1µF ±10% - 63VDC - 0.315 in Dia x 0.807 in
Search Keywords: 150105K63EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150105K63EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$2.926
10
$2.660
200
$2.280
400
$2.190
600
$2.140
1,000
$2.070
2,600
$1.950
5,000
$1.870
7,600 +
$1.840
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT