- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150105J400QF
150105J400QF
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 1uF ±5% - 400VDC - 0.571 in Dia x 1.299 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 1uF ±5% - 400VDC - 0.571 in Dia x 1.299 in
Search Keywords: 150105J400QF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150105J400QF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:14.5 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$6.66
250
$6.64
500
$6.63
750
$6.61
1,500
$3.49
2,250
$2.40
3,000 +
$2.35
Click for Quote
Log in
to unlock special pricing