- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150105J100IC
150105J100IC
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 1µF ±5% - 100VDC - 0.394 in Dia x 0.807 in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 1µF ±5% - 100VDC - 0.394 in Dia x 0.807 in
Search Keywords: 150105J100IC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150105J100IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
769
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$1.15
400
$1.13
600
$1.10
1,000
$1.09
2,600
$1.08
5,000
$1.07
7,600
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing