- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150104K630FE
150104K630FE
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.1 µF ±10% - 630VDC - 0.335 in Dia x 1.102 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.1 µF ±10% - 630VDC - 0.335 in Dia x 1.102 in
Search Keywords: 150104K630FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150104K630FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Ships today, if you order in
Minimum Order Quantity:
45
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
45
$1.65
300
$1.58
500
$1.54
1,000
$1.45
2,500
$1.42
5,000
$1.38
7,500
$1.37
10,000 +
$1.36
Click for Quote
Log in
to unlock special pricing