- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150103K400BB
150103K400BB
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.01uF ±10% - 400VDC - 0.236 in Dia x 0.65 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.01uF ±10% - 400VDC - 0.236 in Dia x 0.65 in
Search Keywords: 150103K400BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150103K400BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:6 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,912
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$0.644
250
$0.576
500
$0.574
1,000
$0.563
2,500
$0.540
5,000
$0.538
7,500
$0.533
10,000 +
$0.531
Click for Quote
Log in
to unlock special pricing