- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 106K050CS4
106K050CS4
Cornell Dubilier/Mallory
Metalized Polymer Network - 10uF ±10% - 50VDC - -55°C to +125°C - DIP Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polymer Network - 10uF ±10% - 50VDC - -55°C to +125°C - DIP Through Hole
Search Keywords: 106K050CS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:106K050CS4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:N/A
-
Voltage:50 VDC
-
Capacitance Value:10 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Size:15.7 x 12.7 x 8.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$136.58
50
$72.31
75
$50.88
100 +
$49.86
Click for Quote
Log in
to unlock special pricing