Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

104MACQRL150

Arc Suppressor/Snubber Network - 0.1uF and 150ohms 0.5W - QRL125VAC - Axial Leads - 27.4x11.18x16.7mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Arc Suppressor/Snubber Network - 0.1uF and 150ohms 0.5W - QRL125VAC - Axial Leads - 27.4x11.18x16.7mm
Search Keywords: 104MACQRL150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Mallory
Part No: 104MACQRL150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 27.4(Max) x 11.18(Max) x 16.7(Max) mm
Capacitance Tolerance: 20 %
Family: QRL
Capacitance Value: 0.1 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 104MACQRL150 RoHS compliant?
Yes, 104MACQRL150 is RoHS compliant.
What is the lead time for 104MACQRL150?
The standard lead time for 104MACQRL150 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,366
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.11
25
$22.46
50
$22.22
100
$19.29
250
$19.24
500
$16.84
1,000 +
$16.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!