- Home ›
- All Products›
- VPF706M3R8
VPF706M3R8
Cornell Dubilier/Illinois Capacitor
Hybrid LIC Supercapacitor - 70uF ±20% - 3.8WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Hybrid LIC Supercapacitor - 70uF ±20% - 3.8WVDC - +85°C
Search Keywords: VPF706M3R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:VPF706M3R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$8.31
25
$6.75
50
$6.73
100
$6.45
300
$5.92
500
$5.90
1,000
$5.76
2,500 +
$5.09
Click for Quote
Log in
to unlock special pricing