- Home ›
- All Products›
- VPF506M3R8
VPF506M3R8
Cornell Dubilier/Illinois Capacitor
Hybrid LIC Supercapacitor - 50uF ±20% - 3.8WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Hybrid LIC Supercapacitor - 50uF ±20% - 3.8WVDC - +85°C
Search Keywords: VPF506M3R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:VPF506M3R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$7.06
25
$5.92
100
$5.48
300
$5.03
500
$5.01
1,000
$4.89
2,500
$4.32
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing