- Home ›
- All Products›
- VMF706M3R8
VMF706M3R8
Cornell Dubilier/Illinois Capacitor
Hybrid LIC Supercapacitor - 70uF ±20% - 3.8WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
We are not allowed to ship these by air
Description
+
Hybrid LIC Supercapacitor - 70uF ±20% - 3.8WVDC - +85°C
Search Keywords: VMF706M3R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:VMF706M3R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
HAZMATYes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$8.73
25
$7.09
50
$7.08
100
$6.78
300
$6.22
500
$6.20
1,000
$6.05
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing