- Home ›
- All Products›
- VMF406M3R8
VMF406M3R8
Cornell Dubilier/Illinois Capacitor
Hybrid LIC Supercapacitor - 40uF ±20% - 3.8WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
We are not allowed to ship these by air
Description
+
Hybrid LIC Supercapacitor - 40uF ±20% - 3.8WVDC - +85°C
Search Keywords: VMF406M3R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:VMF406M3R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
HAZMATYes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
378
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$5.77
50
$4.69
100
$4.48
300
$4.29
500
$4.11
1,000
$4.00
2,500
$3.53
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing