- Home ›
- All Products›
- VMF306M3R8
VMF306M3R8
Cornell Dubilier/Illinois Capacitor
Hybrid LIC Supercapacitor - 30uF ±20% - 3.8WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
We are not allowed to ship these by air
Description
+
Hybrid LIC Supercapacitor - 30uF ±20% - 3.8WVDC - +85°C
Search Keywords: VMF306M3R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:VMF306M3R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
HAZMATYes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,100
can ship
Minimum Order Quantity:
10
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$4.60
50
$3.73
100
$3.72
300
$3.46
500
$3.27
1,000
$3.26
2,500
$2.82
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing