- Home ›
- All Products›
- VMF106M3R8
VMF106M3R8
Cornell Dubilier/Illinois Capacitor
Hybrid LIC Supercapacitor - 10uF ±20% - 3.8WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
We are not allowed to ship these by air
Description
+
Hybrid LIC Supercapacitor - 10uF ±20% - 3.8WVDC - +85°C
Search Keywords: VMF106M3R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:VMF106M3R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
HAZMATYes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship on 5/13/26
Manufacturer Stock:
298
can ship
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$2.74
300
$2.71
500
$2.44
1,000
$2.36
2,500
$2.35
5,000
$2.34
7,500
$2.33
10,000 +
$2.32
Click for Quote
Log in
to unlock special pricing