- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- RJD2032C1HPPV30M
RJD2032C1HPPV30M
Cornell Dubilier/Illinois Capacitor
Rechargeable LI-ION Coin Cell - 3.7VDC - 85mAh - 20.02mm Dia x 3.5mm - Connector
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Rechargeable LI-ION Coin Cell - 3.7VDC - 85mAh - 20.02mm Dia x 3.5mm - Connector
Search Keywords: RJD2032C1HPPV30M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:RJD2032C1HPPV30M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507600000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Dimension:mm1142mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
184
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
184
$30.45
368
$16.07
552
$11.05
735 +
$10.83
Click for Quote
Log in
to unlock special pricing