- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MPX684K305E
MPX684K305E
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.68uF ±10% - 305V - +105°C - Class X2 85/85 THB
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 0.68uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords: MPX684K305E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:MPX684K305E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Dielectric:PP2327
-
Voltage:6302347VDC,3052347VAC
-
Capacitance Value:0.682325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:18 X 12.5 X 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2520
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
2,520
$0.9180
5,040
$0.4860
7,560
$0.3420
10,080 +
$0.3352
Click for Quote
Log in
to unlock special pricing