- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MPX474K305E
MPX474K305E
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.47uF ±10% - 305V - +105°C - Class X2 85/85 THB
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Polypropylene Film Capacitor - 0.47uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords: MPX474K305E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:MPX474K305E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Dielectric:PP2327
-
Voltage:6302347VDC,3052347VAC
-
Capacitance Value:0.472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:18 x 11 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,600
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
250
$0.7233
1,000
$0.7214
2,500
$0.7197
4,900
$0.7179
9,800
$0.3801
14,700
$0.2674
19,600 +
$0.2621
Click for Quote
Log in
to unlock special pricing