- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MPX473K305D
MPX473K305D
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.047uF ±10% - 305V - +105°C - Class X2 85/85 THB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polypropylene Film Capacitor - 0.047uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords: MPX473K305D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:MPX473K305D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Dielectric:PP2327
-
Voltage:3052347VAC
-
Capacitance Value:0.0472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:13 x 6 x 12 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
26 Weeks
can ship
12/1/26