- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MPX334K305E
MPX334K305E
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.33uF ±10% - 305V - +105°C - Class X2 85/85 THB
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Polypropylene Film Capacitor - 0.33uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords: MPX334K305E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:MPX334K305E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP2327
-
Voltage:6302347VDC,3052347VAC
-
Capacitance Value:0.332325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:18 x 10 x 16 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,536
Ships today, if you order in
You may purchase all in-stock quantity of 2,536
Stock lot only:
2536
Minimum Order Quantity:
6300
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.2750
6,300
$0.2500
7,500
$0.2432
25,200
$0.2335
50,100 +
$0.2330
Click for Quote
Log in
to unlock special pricing