- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MPX333K305D
MPX333K305D
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.033uF ±10% - 305V - +105°C - Class X2 85/85 THB
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 0.033uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords: MPX333K305D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:MPX333K305D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
830 -
Dielectric:PP2327
-
Voltage:3052347VAC
-
Capacitance Value:0.0332325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:13 x 5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2905
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2,905
$0.2392
5,810
$0.1472
8,715
$0.1165
11,620 +
$0.1142
Click for Quote
Log in
to unlock special pricing