- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MPX155K305G
MPX155K305G
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 1.5uF ±10% - 305V - +105°C - Class X2 85/85 THB
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Polypropylene Film Capacitor - 1.5uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords: MPX155K305G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:MPX155K305G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Dielectric:PP2327
-
Voltage:6302347VDC,3052347VAC
-
Capacitance Value:1.52325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:26 X 14 X 24 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,200
Can Ship immediately
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
26 Weeks
can ship
11/30/26