Image is representational - see manufacturer specifications

Cornell Dubilier/Illinois Capacitor Authorized Distributor

MPX104K305E

Polypropylene Film Capacitor - 0.1uF ±10% - 305V - +105°C - Class X2 85/85 THB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polypropylene Film Capacitor - 0.1uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords: MPX104K305E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Illinois Capacitor
Part No: MPX104K305E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dielectric: PP2327
Voltage: 6302347VDC,3052347VAC
Capacitance Value: 0.12325uF
Tolerance: 102345%
Mounting: Through Hole2334
Termination Style: Radial2344
Size: 18 x 6 x 12 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPX104K305E RoHS compliant?
Yes, MPX104K305E is RoHS compliant.
What is the lead time for MPX104K305E?
The standard lead time for MPX104K305E is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
8750
26 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.3494
2,500
$0.3485
5,000
$0.3477
8,750
$0.3468
17,500
$0.1836
26,250
$0.1292
35,000 +
$0.1266
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!