- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MPX103K305D
MPX103K305D
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.01uF ±10% - 305V - +105°C - Class X2 85/85 THB
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 0.01uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords: MPX103K305D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:MPX103K305D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
830 -
Dielectric:PP2327
-
Voltage:3052347VAC
-
Capacitance Value:0.012325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:13 x 5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
830
Order Increment:
830
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
830
$0.1484
1,660
$0.1394
3,320
$0.1333
5,810
$0.1314
10,790
$0.1296
25,730
$0.1260
50,630
$0.1211
100,430 +
$0.1207
Click for Quote
Log in
to unlock special pricing