- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDS334Z3R6V
Cornell Dubilier/Illinois Capacitor
EDS334Z3R6V
Supercapacitor - 0.33F +80%/-20% - 3.6WVDC - +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Supercapacitor - 0.33F +80%/-20% - 3.6WVDC - +85°C
Search Keywords: EDS334Z3R6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:EDS334Z3R6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is EDS334Z3R6V RoHS compliant?
Yes, EDS334Z3R6V is RoHS compliant.
What is the lead time for EDS334Z3R6V?
The standard lead time for EDS334Z3R6V is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$3.70
2,000
$1.96
3,000
$1.38
4,000 +
$1.35
Click for Quote
Log in
to unlock special pricing