- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDS224Z3R6C
Cornell Dubilier/Illinois Capacitor
EDS224Z3R6C
Supercapacitor - 0.22F +80%/-20% - 3.6WVDC - +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Supercapacitor - 0.22F +80%/-20% - 3.6WVDC - +85°C
Search Keywords: EDS224Z3R6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:EDS224Z3R6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1800
Product Guides
+
Frequently Asked Questions
Is EDS224Z3R6C RoHS compliant?
Yes, EDS224Z3R6C is RoHS compliant.
What is the lead time for EDS224Z3R6C?
The standard lead time for EDS224Z3R6C is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
450
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$2.937
450
$2.670
900
$1.650
1,350
$1.300
1,800 +
$1.280
Click for Quote
Log in
to unlock special pricing