- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDS155Z3R6H
EDS155Z3R6H
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 1.5F +80%/-20% - 3.6WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 1.5F +80%/-20% - 3.6WVDC - +85°C
Search Keywords: EDS155Z3R6H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:EDS155Z3R6H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
175
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$5.632
175
$5.120
350
$3.150
525
$2.500
700 +
$2.450
Click for Quote
Log in
to unlock special pricing