- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDS155Z3R6C
EDS155Z3R6C
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 1.5F +80%/-20% - 3.6WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 1.5F +80%/-20% - 3.6WVDC - +85°C
Search Keywords: EDS155Z3R6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:EDS155Z3R6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
150
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$5.72
150
$5.20
300
$3.20
450
$2.53
600 +
$2.48
Click for Quote
Log in
to unlock special pricing