- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDC104Z5R5H
EDC104Z5R5H
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 0.1F +80%/-20% - 5.5WVDC - +70°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 0.1F +80%/-20% - 5.5WVDC - +70°C
Search Keywords: EDC104Z5R5H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:EDC104Z5R5H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.49
250
$1.44
500
$1.37
1,000
$1.32
4,000
$1.23
8,000
$1.21
12,000 +
$1.18
Click for Quote
Log in
to unlock special pricing