- Home ›
- All Products›
- DSF607Q3R0
DSF607Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 600F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 600F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF607Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF607Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
38
$39.31
75
$24.51
113
$19.32
150 +
$18.93
Click for Quote
Log in
to unlock special pricing