- Home ›
- All Products›
- DSF506Q3R0
DSF506Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 50F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 50F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF506Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF506Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
658
Ships today, if you order in
Manufacturer Stock:
284
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$4.57
50
$4.05
100
$3.89
300
$3.63
500
$3.52
1,000
$3.07
2,500
$2.88
5,000 +
$2.50
Click for Quote
Log in
to unlock special pricing