- Home ›
- All Products›
- DSF505Q3R0
DSF505Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 5F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 5F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF505Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF505Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 7/1/26
1,600
can ship 7/20/26
Minimum Order Quantity:
200
Order Increment:
200
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
200
$1.141
400
$1.049
600
$0.999
1,000
$0.897
2,600
$0.824
5,000
$0.794
7,600
$0.790
10,000 +
$0.786
Click for Quote
Log in
to unlock special pricing