- Home ›
- All Products›
- DSF407Q3R0
DSF407Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 400F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 400F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF407Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF407Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$21.11
10
$21.06
13
$21.01
25
$16.39
38
$15.10
50 +
$14.79
Click for Quote
Log in
to unlock special pricing