- Home ›
- All Products›
- DSF357Q3R0
DSF357Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 350F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 350F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF357Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF357Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$23.29
10
$23.23
13
$23.17
25
$18.07
38
$16.65
50 +
$16.32
Click for Quote
Log in
to unlock special pricing