- Home ›
- All Products›
- DSF355Q6R0JBF
DSF355Q6R0JBF
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 3.5F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 3.5F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF355Q6R0JBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF355Q6R0JBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$2.81
300
$2.62
500
$2.54
1,000
$2.43
2,500
$2.08
5,000
$1.80
7,500
$1.75
10,000 +
$1.74
Click for Quote
Log in
to unlock special pricing