- Home ›
- All Products›
- DSF305Q3R0
DSF305Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 3F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 3F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF305Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF305Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/20/26
Minimum Order Quantity:
50
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$1.014
250
$0.974
500
$0.835
1,000
$0.788
2,500
$0.742
5,000
$0.717
7,500
$0.715
10,000 +
$0.713
Click for Quote
Log in
to unlock special pricing