- Home ›
- All Products›
- DSF256Q3R0
DSF256Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 25F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 25F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF256Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF256Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$2.51
300
$2.35
500
$2.28
1,000
$2.18
2,500
$1.87
5,000
$1.78
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing