- Home ›
- All Products›
- DSF207Q3R0
DSF207Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 200F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 200F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF207Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF207Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$12.93
25
$11.72
50
$11.19
100
$10.87
250
$10.27
500
$9.08
1,000 +
$8.96
Click for Quote
Log in
to unlock special pricing