- Home ›
- All Products›
- DSF125M3R0
DSF125M3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 1.2F ±20% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 1.2F ±20% - 2.7WVDC - +85°C
Search Keywords: DSF125M3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF125M3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$0.8497
250
$0.6905
500
$0.6885
1,000
$0.6589
3,000
$0.6049
5,000
$0.6038
8,000
$0.5885
15,000 +
$0.5273
Click for Quote
Log in
to unlock special pricing