- Home ›
- All Products›
- DSF117Q3R0
DSF117Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 110F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 110F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF117Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF117Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$8.83
25
$7.17
50
$7.15
100
$6.85
250
$6.29
500
$6.27
1,000
$5.56
2,500 +
$4.88
Click for Quote
Log in
to unlock special pricing