- Home ›
- All Products›
- DSF116Q3R0
DSF116Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 11F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 11F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF116Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF116Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998
Ships today, if you order in
Minimum Order Quantity:
200
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
200
$1.48
400
$1.42
600
$1.39
1,000
$1.34
2,600
$1.25
5,000
$1.10
7,600
$1.06
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing