- Home ›
- All Products›
- DSF107Q3R0
DSF107Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 100F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 100F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF107Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF107Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/16/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$10.17
10
$10.15
25
$10.12
50
$7.59
75
$7.08
100 +
$6.94
Click for Quote
Log in
to unlock special pricing