- Home ›
- All Products›
- DGH477Q2R7
DGH477Q2R7
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 470F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 470F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DGH477Q2R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DGH477Q2R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
13
$21.06
25
$16.43
38
$15.13
50 +
$14.83
Click for Quote
Log in
to unlock special pricing