- Home ›
- All Products›
- DGH306Q2R7
DGH306Q2R7
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 30F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 30F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DGH306Q2R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DGH306Q2R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$2.38
300
$2.26
500
$2.20
1,000
$2.08
2,500
$1.84
5,000
$1.79
7,500
$1.61
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing