- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DGH305Q2R7
DGH305Q2R7
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 3F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 3F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DGH305Q2R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DGH305Q2R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,077
Can Ship immediately
Minimum Order Quantity:
200
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
200
$0.9976
250
$0.8945
500
$0.8517
1,000
$0.8425
2,500
$0.8405
5,000
$0.8384
7,500
$0.8364
10,000 +
$0.8344
Click for Quote
Log in
to unlock special pricing