- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DGH156Q2R7
DGH156Q2R7
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 15F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 15F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DGH156Q2R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DGH156Q2R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$1.84
300
$1.76
500
$1.71
1,000
$1.62
2,500
$1.43
5,000
$1.39
7,500
$1.25
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing