- Home ›
- All Products›
- DGH125M2R7
DGH125M2R7
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 1.2F ±20% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Supercapacitor - 1.2F ±20% - 2.7WVDC - +85°C
Search Keywords: DGH125M2R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DGH125M2R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Can Ship immediately
Minimum Order Quantity:
150
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
150
$0.6747
250
$0.5659
1,000
$0.5237
3,000
$0.4806
5,000
$0.4795
8,000
$0.4612
10,000
$0.4243
15,000 +
$0.4233
Click for Quote
Log in
to unlock special pricing