- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 827KXM050M
827KXM050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 820uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 820uF ±20% - 50WVDC - +105°C
Search Keywords: 827KXM050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:827KXM050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
100
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3,000
$2.87
6,000
$1.52
9,000
$1.04
12,000 +
$1.02
Click for Quote
Log in
to unlock special pricing