- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 688LBB035M2DC
688LBB035M2DC
Cornell Dubilier/Illinois Capacitor
Snap Mount Aluminum Electrolytic Capacitor - 6800uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Snap Mount Aluminum Electrolytic Capacitor - 6800uF ±20% - 35WVDC - +85°C
Search Keywords: 688LBB035M2DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:688LBB035M2DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:68002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:30 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
You may purchase all in-stock quantity of 120
Stock lot only:
120
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$3.52
500
$3.20
750
$2.54
1,000 +
$2.49
Click for Quote
Log in
to unlock special pricing