- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 687CKR050M
687CKR050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 680uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 680uF ±20% - 50WVDC - +85°C
Search Keywords: 687CKR050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:687CKR050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.6344
300
$0.5972
1,000
$0.5564
2,500
$0.5254
5,000
$0.5019
7,500
$0.4463
10,000
$0.4374
15,000 +
$0.4249
Click for Quote
Log in
to unlock special pricing